HoneywellMS21321-1Limite de commutateur
Switch Limit N.O./N.C. DPDT Top Plunger Panel Mount 7A 28VDC 53.38N Linear Wire Lead
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Enclosed | |
| Top Plunger | |
| Linear | |
| N.O./N.C. | |
| DPDT | |
| 7@28VDC | |
| 53.38 | |
| 17.79(Min) | |
| Panel Mount | |
| Wire Lead | |
| 1.02mm | |
| 6.35mm | |
| -55 | |
| 85 | |
| 204.12 | |
| 22.1 | |
| 22.99 | |
| 59.82 |
Are you looking for a device that can relay information to the processor based on its motion? The enclosed MS21321-1 limit switch from Honeywell is for you. It has a DPDT configuration. MS21321-1 is housed in stainless steel. This device has a maximum current rating of 7 A @ 28VDC. This limit switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The MS21321-1 limit switch has a wire lead termination style. The maximum DC voltage rating is 28 VDC. This product is 22.1 mm long, 59.82 mm tall and 22.99 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
