Bulgin Components PLCMPI001/28/AMBouton commutateur poussoir
Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Panel Mount Quick Connect Bulk
The Bulgin M-Series and Push-Pull Connectors range are the ideal connectivity solution for industrial automation technologies that require fast, secure and reliable connections with a high degree of environmental protection. The M-series circular connectors offer the industry standard M5, M8, M12 (including X-Code), M16 & M23 threads in addition to panel mount receptacles, overmolded cable variants and power/signal distribution units. Suitable for industry applications including factory automation, robotics, manufacturing, process control, medical, food & beverage processing, and industrial network. The Bulgin Push-Pull Connectors includes X-series and Y-series are suitable for high-reliability and high-quality applications in medical, instrumentation, military, and communications, where a fast method to connect / disconnect is required. They are manufactured to prevent accidental disconnects with a simple but fast strong-locking mechanism.
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Momentary | |
| SPST | |
| Flush Round Button | |
| N.O. | |
| Threaded | |
| 0.05@24VDC | |
| 1500Vrms | |
| >1000 | |
| <100 | |
| 35000 | |
| 750000 | |
| 0 | |
| 1 | |
| Panel Mount | |
| Quick Connect | |
| 2 | |
| Amber | |
| Front Panel/Internal/N/A | |
| N/A/Silicone/O-Ring(Nitrile) | |
| IP66 | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 70 | |
| Bulk | |
| 25.7 | |
| 25.7 | |
| 32.7 |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

