10-25% de reduction
KOA CorporationMOS2CT52R472JRésistance simple fixée par alésage
Res Metal Oxide 4.7K Ohm 5% 2W ±300ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 4.7K | |
| 5% | |
| 350 | |
| 2 | |
| Metal Oxide | |
| -55 | |
| 200 | |
| ±300 | |
| 70 to 235 | |
| Flame Retardant Coating | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4 | |
| 12 | |
| 0.8 | |
| 0.8 | |
| 24 | |
| ±0.5 | |
| ±1 | |
| Through Hole |
The MOS2CT52R472J fixed single through-hole resistor, developed by KOA Speer Electronics, can offer you a more traditional mounting method for resistors in your circuit. This durable part has a power rating of 2 W. This product has a resistance value of 4.7K Ohm. Its temperature coefficient is ±300 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes metal oxide technology. The MOS2CT52R472J part has an axial termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 200 °C. This product is 12 mm long.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
