KOA CorporationMOS2CT52R151JRésistance simple fixée par alésage
Res Metal Oxide 150 Ohm 5% 2W ±300ppm/°C AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| 150 | |
| 5% | |
| 350 | |
| 2 | |
| Metal Oxide | |
| -55 | |
| 200 | |
| ±300 | |
| 70 to 235 | |
| High Reliability | |
| No | |
| Yes | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4 | |
| 12 | |
| 0.8 | |
| 0.8 | |
| 24 | |
| ±0.5 | |
| ±1 | |
| Through Hole |
The MOS2CT52R151J fixed single through-hole resistor, developed by KOA Speer Electronics, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 150 Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±300 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 12 mm long. This device utilizes metal oxide technology. The MOS2CT52R151J part has an axial termination style. This part has an operating temperature of -55 to 200 °C. It has a tolerance of 5%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
