onsemiMMUN2234LT1GBJT numérique

Trans Digital BJT NPN 50V 0.1A 400mW 3-Pin SOT-23 T/R

Are you looking to build a digital signal processing device? The NPN MMUN2234LT1G digital transistor, developed by ON Semiconductor, can provide a solution. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 80@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@1mA@10mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 400 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Total en stock: 124 426 pièces

Regional Inventory: 109 426

    Total$0.06Price for 1

    109 426 en stock: Prêt à être expédié le lendemain

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2225+
      Manufacturer Lead Time:
      41 semaines
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Chine
         
      • Price: $0.0605
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2225+
      Manufacturer Lead Time:
      41 semaines
      Country Of origin:
      Chine
      • In Stock: 52 426 pièces
      • Price: $0.0605
    • (3000)

      Prêt à être expédié le lendemain

      Increment:
      3000
      Ships from:
      États Unis
      Date Code:
      2414+
      Manufacturer Lead Time:
      41 semaines
      Country Of origin:
      Chine
      • In Stock: 57 000 pièces
      • Price: $0.0120
    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2414+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 15 000 pièces
      • Price: $0.1591

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.