VishayMMU01020C1500FB300Résistance fixe à montage sur surface unique

Res Thin Film 0102(0805) 150 Ohm 1% 0.2W(1/5W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical

The MMU01020C1500FB300 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.2 (1/5) W. This product has a resistance value of 150 Ohm. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2.2 mm long. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%. This device utilizes thin film technology.

Import TariffMay apply to this part

10 447 pièces: Livraison en 3 jours

    Total$0.04Price for 1

    • Service Fee  $7.00

      Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      2302+
      Manufacturer Lead Time:
      8 semaines
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Allemagne
         
      • Price: $0.0442
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      2302+
      Manufacturer Lead Time:
      8 semaines
      Country Of origin:
      Allemagne
      • In Stock: 1 447 pièces
      • Price: $0.0442
    • (3000)

      Livraison en 3 jours

      Increment:
      3000
      Ships from:
      États Unis
      Date Code:
      2542+
      Manufacturer Lead Time:
      8 semaines
      Country Of origin:
      Allemagne
      • In Stock: 9 000 pièces
      • Price: $0.0422

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.