Diodes IncorporatedMMSZ5236B-7-FZener
Zener Diode Single 7.5V 5% 6Ohm 500mW 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 7.5 | |
| 5% | |
| 0.9 | |
| 500 | |
| 20 | |
| 3 | |
| 6 | |
| 370 | |
| -65 | |
| 150 | |
| Commercial | |
| 7.88 | |
| 7.13 | |
| Tape and Reel | |
| 0.01 | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05 mm |
| Largeur du paquet | 1.55 mm |
| Longueur du paquet | 2.65 mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | SOD |
| Conditionnement du fournisseur | SOD-123 |
| 2 | |
| Forme de sonde | Gull-wing |
This MMSZ5236B-7-F zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum power dissipation is 500 mW. Its maximum leakage current is 3 μA. Its test current is 20 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 7.5 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

