Diodes IncorporatedMMSZ5231BS-7-FZener

Zener Diode Single 5.1V 5% 17Ohm 200mW 2-Pin SOD-323 T/R

This MMSZ5231BS-7-F zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum leakage current is 5 μA. Its maximum power dissipation is 200 mW. Its test current is 20 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 5%.

3 000 pièces: Livraison en 2 jours

    Total$39.60Price for 3000

    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2320+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Chine
      • In Stock: 3 000 pièces
      • Price: $0.0132

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.