SamtecMMS-104-01-L-SHEmbases de raccordement et réceptacles PCB
Conn Socket Strip SKT 4 POS 2mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 4 | |
| 1 | |
| Solder | |
| 2 | |
| Right Angle | |
| 8 | |
| 3.9/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 8.56 | |
| 4.7 | |
| 2 | |
| 3.05 | |
| Through Hole |
Samtec brings you their socket strip MMS-104-01-L-SH header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. This is a 1-row connector. It has a socket type gender. It has a right angle body orientation. This device has a maximum current rating of 3.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. MMS-104-01-L-SH is housed in black liquid crystal polymer. It uses the solder termination method. This product is 8.56 mm long, 2 mm tall and 4.7 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

