onsemiMMQA33VT1GSuppresseurs ESD

ESD Suppressor TVS Uni-Dir 25V 6-Pin SC-74 T/R

Have expensive equipment to protect from ESD? Add this tvs MMQA33VT1G ESD protection device manufactured from ON Semiconductor. This ESD diode has a maximum ESD protection device voltage of 16@HBM kV. This device's maximum clamping voltage is 48.6 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a quad common anode configuration.

Import TariffMay apply to this part

327 pièces: Livraison en 2 jours

    Total$0.08Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2215+
      Manufacturer Lead Time:
      12 semaines
      Minimum Of :
      1
      Maximum Of:
      327
      Country Of origin:
      Chine
         
      • Price: $0.0836
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2215+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Chine
      • In Stock: 327 pièces
      • Price: $0.0836

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.