IXYSMMO90-16IO6SCR Modules

SCR Module 1600V 860A 4-Pin SOT-227B

By triggering a current you can turn on this scr module MMO90-16IO6 thyristor manufactured from Ixys Corporation. This device has a surge current rating of 860 A. Its repetitive peak forward blocking voltage is 1600 V, while its repetitive peak reverse voltage is 1600 V. This SCR thyristor has an operating temperature range of -40 °C to 150 °C.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.