Diodes IncorporatedMMBTA28-7-FDarlington BJT
Trans Darlington NPN 80V 0.5A 300mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 1 | |
| 80 | |
| 80 | |
| 12 | |
| 0.5 | |
| 0.1 | |
| 125(Min) | |
| 1.5@100uA@100mA | |
| 10000@100mA@5V|10000@10mA@5V | |
| 300 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.98 mm |
| Largeur du paquet | 1.3 mm |
| Longueur du paquet | 2.9 mm |
| Carte électronique changée | 3 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 3 | |
| Forme de sonde | Gull-wing |
Are you looking for an amplified current signal in your circuit? The NPN MMBTA28-7-F Darlington transistor from Diodes Zetex yields a much higher gain than other transistors. This product's maximum continuous DC collector current is 0.5 A, while its minimum DC current gain is 10000@100mA@5 V|10000@10mA@5V. It has a maximum collector emitter saturation voltage of 1.5@100uA@100mA V. This Darlington transistor array's maximum emitter base voltage is 12 V. Its maximum power dissipation is 300 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This Darlington transistor array has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 12 V.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

