Diodes IncorporatedMMBD5004S-7Rectifiers
Diode Small Signal Switching 400V 0.3A 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.70 | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Tension inverse CC maximale (V) | 350 |
| Dual Series | |
| 400 | |
| 0.3 | |
| 5 | |
| 1.29@0.2A | |
| 5@360V | |
| 350 | |
| 50 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.98 mm |
| Largeur du paquet | 1.3 mm |
| Longueur du paquet | 2.9 mm |
| Carte électronique changée | 3 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 3 | |
| Forme de sonde | Gull-wing |
Switch from an AC voltage to a DC voltage using a switching diode MMBD5004S-7 rectifier from Diodes Zetex. Its maximum power dissipation is 350 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a dual series configuration. This rectifier has an operating temperature range of -55 °C to 150 °C. Its peak non-repetitive surge current is 5 A, while its maximum continuous forward current is 0.3 A.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

