10-25% de reduction
onsemiMM3Z3V3ST1GZener
Diode Zener Single 3.3V 3% 500mW 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.3 | |
| 3% | |
| 0.9 | |
| 500 | |
| 5 | |
| 5 | |
| 95 | |
| 450 | |
| 500 | |
| -65 | |
| 150 | |
| 3.53 | |
| -1.75mV/K | |
| 3.32 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.85 |
| Largeur du paquet | 1.25 |
| Longueur du paquet | 1.7 |
| Carte électronique changée | 2 |
| Nom de lemballage standard | SOD |
| Conditionnement du fournisseur | SOD-323 |
| 2 | |
| Forme de sonde | Gull-wing |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator MM3Z3V3ST1G zener diode from ON Semiconductor. Its maximum leakage current is 5 μA. Its test current is 5 mA. Its maximum power dissipation is 300 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 3.425 V and a voltage tolerance of 3%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

