TDKMLZ1608A1R0MTInducteur à montage en surface
Inductor Power Shielded Multi-Layer 1uH 20% 10MHz Ferrite 0.15A 0.221Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 1u | |
| 20% | |
| 10M | |
| 0.15 | |
| 0.15 | |
| 0.221 | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
An ideal space-saving electronic component is this power MLZ1608A1R0MT surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 20%. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 170m(Typ) Ohm. It has an inductance of 1u H. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 170M(Typ) Hz. This device is made with multi-layer technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

