| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 11 to 17 | |
| 9 | |
| 35 | |
| 5 | |
| 0603 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 | |
| Surface Mount |
This multilayer varistor MLVB06V09C005 ESD protection device from Eaton, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This device's maximum clamping voltage is 35 V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 5 pF.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
