Illinois CapacitorMLP332M080EB1ACondensateurs en aluminium
Cap Aluminum Lytic 3300uF 80V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 25.4mm 0.044 Ohm 7.5A 2000h 85°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.55 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 80VDC | |
| 0.044 | |
| Standard | |
| 7.5 | |
| 2000 | |
| Polar | |
| Flatpack | |
| Screw Mount | |
| Radial | |
| 2 | |
| 25.4 | |
| 44.45 X 12.7 X 76.2 | |
| -55 | |
| 85 | |
| 44.45 | |
| 12.7(Max) | |
| 76.2 | |
| 66 | |
| 1.02 |
The pure aluminum anode on the electrolytic MLP332M080EB1A electrolytic capacitor, designed from Cornell Dubilier, is the solution to your signal filtering needs. It can withstand a voltage of 80 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 44.45 mm long, 76.2 mm tall and 12.7(Max) mm deep. The MLP332M080EB1A aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 3300uF. It has a tolerance of 20%. This part has a lead diameter of 1.02 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

