10-25% de reduction
TDKMLP2016S2R2MT0S1Inducteur à montage en surface
Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 1.2A 0.143Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 20% | |
| 2M | |
| 1.2 | |
| 0.143 | |
| 2 | |
| 0806 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 1 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power MLP2016S2R2MT0S1 surface mount inductor from TDK is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 2.2u H. Its test frequency is 2M Hz. It has a tolerance of 20%. This device is made with multi-layer technology. This product is 2.2 mm long, 1 mm tall and 1.8 mm deep. This SMD inductor has a maximum DC current of 1.2 A with a maximum resistance of 143m Ohm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

