TDKMLP2012S2R2TInducteur à montage en surface
Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 0.6A 0.429Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 20% | |
| 2M | |
| 0.6 | |
| 0.429 | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 0.55 |
This power MLP2012S2R2T surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 2.2 mm long, 0.55 mm tall and 1.45 mm deep. Its test frequency is 2M Hz. This device is made with multi-layer technology. It has an inductance of 2.2u H. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 429m Ohm. It has a tolerance of 20%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

