TDKMLK1005S2N4SInducteur à montage en surface
Inductor RF Chip Unshielded Multi-Layer 0.0024uH 0.3nH 100MHz 6Q-Factor Ceramic 0.5A 0.2Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0024u | |
| 0.3nH | |
| 100M | |
| 0.5 | |
| 0.2 | |
| 6 | |
| 100M | |
| 7800M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.6 | |
| 0.6 |
An ideal space-saving electronic component is this rf chip MLK1005S2N4S surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 2.4n H. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 200m Ohm. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 7.8G Hz. This device is made with multi-layer technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

