TDKMLK1005S22NJInducteur à montage en surface

Inductor RF Chip Unshielded Multi-Layer 0.022uH 5% 100MHz 7Q-Factor Ceramic 0.2A 0.7Ohm DCR 0402 T/R

This rf chip MLK1005S22NJ surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with multi-layer technology. It has a tolerance of 5%. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. It has an inductance of 22n H. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 700m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3.5G Hz.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.