TDKMLK1005S15NJT000Inducteur à montage en surface

Inductor RF Chip Unshielded Multi-Layer 0.015uH 5% 100MHz 7Q-Factor Ceramic 0.3A 0.5Ohm DCR 0402 T/R

This rf chip MLK1005S15NJT000 surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes multi-layer technology. It has a tolerance of 5%. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 4G Hz. It has an inductance of 15n H. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 500m Ohm.

Import TariffMay apply to this part

9 pièces: Livraison en 2 jours

    Total$0.01Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1640+
      Manufacturer Lead Time:
      12 semaines
      Minimum Of :
      1
      Maximum Of:
      9
      Country Of origin:
      Japon
         
      • Price: $0.008
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1640+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Japon
      • In Stock: 9 pièces
      • Price: $0.008

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.