TDKMLG1005SR15JInducteur à montage en surface
Inductor RF Chip Unshielded Multi-Layer 0.15uH 5% 100MHz 8Q-Factor Ceramic 0.15A 3.5Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.15u | |
| 5% | |
| 100M | |
| 0.15 | |
| 3.5 | |
| 8 | |
| 100M | |
| 550M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
This high frequency chip MLG1005SR15J surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 550M Hz. This SMD inductor has a maximum DC current of 150m A with a maximum resistance of 3.5 Ohm. It has a tolerance of 5%. This device utilizes multi-layer technology. It has an inductance of 150n H. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

