25-50% de réduction
TDKMLG1005S5N1ST000Inducteur à montage en surface
Inductor RF Chip Unshielded Multi-Layer 0.0051uH 0.3nH 100MHz 8Q-Factor Ceramic 0.6A 0.25Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0051u | |
| 0.3nH | |
| 100M | |
| 0.6 | |
| 0.25 | |
| 8 | |
| 100M | |
| 4000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
This high frequency chip MLG1005S5N1ST000 surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes multi-layer technology. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 250m Ohm. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. It has an inductance of 5.1n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 4G Hz.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

