10-25% de reduction

TDKMLG1005S4N7ST000Inducteur à montage en surface

Inductor RF Chip Unshielded Multi-Layer 0.0047uH 0.3nH 100MHz 8Q-Factor Ceramic 0.7A 0.25Ohm DCR 0402 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this high frequency chip MLG1005S4N7ST000 surface mount inductor from TDK to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes multi-layer technology. It has an inductance of 4.7n H. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 4.5G Hz. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 250m Ohm.

Import TariffMay apply to this part

97 740 pièces: Livraison en 2 jours

    Total$0.02Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1809+
      Manufacturer Lead Time:
      12 semaines
      Minimum Of :
      1
      Maximum Of:
      97740
      Country Of origin:
      Japon
         
      • Price: $0.0180
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1809+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Japon
      • In Stock: 97 740 pièces
      • Price: $0.0180

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.