TDKMLG1005S27NJTInducteur à montage en surface

Inductor RF Chip Unshielded Multi-Layer 0.027uH 5% 100MHz 8Q-Factor Ceramic 0.3A 0.8Ohm DCR 0402 T/R

This high frequency chip MLG1005S27NJT surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes multi-layer technology. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 800m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.6G Hz. It has a tolerance of 5%. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. It has an inductance of 27n H.

8 634 pièces: Livraison en 5 jours

    Total$0.32Price for 10

    • Livraison en 5 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 8 634 pièces
      • Price: $0.0324

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.