TDKMLG1005S18NJInducteur à montage en surface

Inductor RF Chip Unshielded Multi-Layer 0.018uH 5% 100MHz 8Q-Factor Ceramic 0.35A 0.6Ohm DCR 0402 T/R

This high frequency chip MLG1005S18NJ surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2G Hz. This device utilizes multi-layer technology. It has an inductance of 18n H. This SMD inductor has a maximum DC current of 350m A with a maximum resistance of 600m Ohm. It has a tolerance of 5%. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep.

2 710 pièces: Livraison en 4 jours

    Total$0.10Price for 10

    • Livraison en 4 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 2 710 pièces
      • Price: $0.0104

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.