TDKMLF2012DR15KT000Inducteur à montage en surface
Inductor General Purpose Shielded Multi-Layer 0.15uH 10% 25MHz 20Q-Factor Ferrite 0.3A 0.2Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.15u | |
| 10% | |
| 25M | |
| 0.3 | |
| 0.3 | |
| 0.2 | |
| 20 | |
| 25M | |
| 320M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.05 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip MLF2012DR15KT000 surface mount inductor from TDK to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 150n H. This device is made with multi-layer technology. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 200m Ohm. This product is 2.2 mm long, 1.05 mm tall and 1.45 mm deep. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 320M Hz.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

