TDKMLF2012D82NMT000Inducteur à montage en surface
Inductor General Purpose Shielded Multi-Layer 0.082uH 20% 50MHz 15Q-Factor Ferrite 0.3A 0.15Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.082u | |
| 20% | |
| 50M | |
| 0.3 | |
| 0.3 | |
| 0.15 | |
| 15 | |
| 50M | |
| 450M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.05 |
Save valuable space on a PCB with this rf chip MLF2012D82NMT000 surface mount inductor from TDK. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2.2 mm long, 1.05 mm tall and 1.45 mm deep. Its test frequency is 50M Hz, while its minimum self-resonant frequency is 450M Hz. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 150m Ohm. This device utilizes multi-layer technology. It has an inductance of 82n H. It has a tolerance of 20%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

