TDKMLF2012C101KInducteur à montage en surface

Inductor General Purpose Shielded Multi-Layer 100uH 10% 1MHz 25Q-Factor Ferrite 0.002A 3.1Ohm DCR 0805 T/R

This rf chip MLF2012C101K surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 100u H. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 7M Hz. This product is 2.2 mm long, 1.45 mm tall and 1.45 mm deep. This SMD inductor has a maximum DC current of 2m A with a maximum resistance of 3.1 Ohm. This device utilizes multi-layer technology. It has a tolerance of 10%.

510 pièces: Livraison en 7 jours

    Total$0.78Price for 10

    • Livraison en 7 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 510 pièces
      • Price: $0.0779

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.