TDKMLF1608E120JInducteur à montage en surface
Inductor RF Shielded Multi-Layer 12uH 5% 2MHz 30Q-Factor Ferrite 0.01A 1.8Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 12u | |
| 5% | |
| 2M | |
| 0.01 | |
| 0.01 | |
| 1.8 | |
| 30 | |
| 2M | |
| 25M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip MLF1608E120J surface mount inductor from TDK is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 10m A with a maximum resistance of 1.8 Ohm. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. It has an inductance of 12u H. This device utilizes multi-layer technology. Its test frequency is 2M Hz, while its minimum self-resonant frequency is 25M Hz. It has a tolerance of 5%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

