TDKMLF1608A1R5KInducteur à montage en surface
Inductor General Purpose Shielded Multi-Layer 1.5uH 10% 10MHz 35Q-Factor Ferrite 0.05A 0.7Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 1.5u | |
| 10% | |
| 10M | |
| 0.05 | |
| 0.05 | |
| 0.7 | |
| 35 | |
| 10M | |
| 100M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
This rf chip MLF1608A1R5K surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 1.5u H. This device is made with multi-layer technology. It has a tolerance of 10%. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 100M Hz. This SMD inductor has a maximum DC current of 50m A with a maximum resistance of 700m Ohm. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

