VishayMKT1822547065Condensateur à film
Cap Film 4.7uF 63V PET 10% (26.5 X 8.5 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 100°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 4.7uF | |
| 10% | |
| 63VDC|40VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26.5 X 8.5 X 16.5 | |
| Straight | |
| -55 | |
| 100 | |
| Bulk | |
| 26.5(Max) | |
| 8.5(Max) | |
| 16.5(Max) | |
| 0.8 | |
| 6 | |
| 16.5(Max) |
This MKT1822547065 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 100 °C. Its capacitance value is 4.7uF. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. The MKT1822547065 part has a radial termination style. This product is 26.5(Max) mm long, 16.5(Max) mm tall and 8.5(Max) mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

