VishayMKT1817410065WCondensateur à film

Cap Film 0.1uF 63V PET 10% (7.5 X 2.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C T/R

This potted MKT1817410065W film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 100 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. It has a tolerance of 10%. Its capacitance value is 0.1uF. This product is 7.5(Max) mm long, 6(Max) mm tall and 2.5(Max) mm deep. The MKT1817410065W part has a radial termination style.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    12 semaines
    • Price: $0.2487
    1. 1+$0.2487
    2. 10000+$0.1290

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.