25-50% de réduction
VishayMKT1813410254Condensateur à film
Cap Film 0.1uF 250V PET 5%( 6 X 14mm) Axial 100°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 0.1uF | |
| 5% | |
| 250VDC|160VAC | |
| PET | |
| Plastic Cylindrical Can | |
| Through Hole | |
| Axial | |
| 6 X 14 | |
| -55 | |
| 100 | |
| Bulk | |
| 6(Max) | |
| 14(Max) | |
| 0.7 | |
| 40 |
This MKT1813410254 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 100 °C. This part has a lead diameter of 0.7 mm. This product is 14(Max) mm long with a diameter of 6(Max) mm. Its capacitance value is 0.1uF. The MKT1813410254 part has an axial termination style. It has a tolerance of 5%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.