VishayMKT1813310405Condensateur à film

Cap Film 0.01uF 400V PET 10%( 5 X 11mm) Axial 100°C Bulk

This MKT1813310405 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 100 °C. This product is 11(Max) mm long with a diameter of 5(Max) mm. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm. Its capacitance value is 0.01uF. The MKT1813310405 part has an axial termination style.

4 000 pièces: Livraison en 2 jours

    Total$1,133.20Price for 2000

    • (2000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2512+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Portugal
      • In Stock: 4 000 pièces
      • Price: $0.5666

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.