WIMAMKS4F031003C00KSSDCondensateur à film

Cap Film 0.1uF 250V PET 10%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 125°C Automotive AEC-Q200 Bulk

This MKS4F031003C00KSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 100 °C. Its capacitance value is 0.1uF. This product is 13(Max) mm long, 9(Max) mm tall and 4(Max) mm deep. It has a tolerance of 10%. The MKS4F031003C00KSSD part has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 10 mm.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.