WIMAMKS2C032201B00MO00Condensateur à film
Cap Film 0.22uF 63V PET 20% (7.2 X 3 X 7.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Tape and Roll
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.22uF | |
| 20% | |
| 40VAC|63VDC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 3 X 7.5 | |
| Straight | |
| -55 | |
| 125 | |
| Tape and Roll | |
| 7.2(Max) | |
| 3(Max) | |
| 7.5(Max) | |
| 0.282 | |
| 0.5 | |
| 7.5(Max) |
This MKS2C032201B00MO00 film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 0.22uF. This product is 7.2(Max) mm long, 7.5(Max) mm tall and 3(Max) mm deep. The MKS2C032201B00MO00 part has a radial termination style. It has a tolerance of 20%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

