25-50% de réduction
VishayMKP386M510200YT4Condensateur à film
Cap Film 1uF 2000V PP 5%( 58 X 30 X 45mm) Screw Mount Screw 0.004 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.30 | |
| Automotive | No |
| PPAP | No |
| Snubber | |
| 1uF | |
| 5% | |
| 2000VDC|700VAC | |
| 0.004 | |
| PP | |
| High Pulse Strength|Low ESL|Low ESR | |
| Screw Mount | |
| Screw | |
| 58 X 30 X 45 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 58 | |
| 30 | |
| 45 | |
| 89 |
This snubber MKP386M510200YT4 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 2000 VDC|700VAC. This part has a maximum operating temperature of 105 °C. The MKP386M510200YT4 part has a screw terminal termination style. It has a tolerance of 5%. This product is 58 mm long, 45 mm tall and 30 mm deep. Its capacitance value is 1uF.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

