WIMAMKP1J012202C00JSSDCondensateur à film

Cap Film 0.0022uF 630V PP 5% (10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 105°C Bulk

This pulse MKP1J012202C00JSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|280VAC. This part has a maximum operating temperature of 100 °C. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. The MKP1J012202C00JSSD part has a radial termination style. This product is 10(Max) mm long, 9(Max) mm tall and 4(Max) mm deep. Its capacitance value is 0.0022uF. It has a tolerance of 5%.

12 000 pièces: Livraison en 2 jours

    Total$1,311.20Price for 8000

    • (4000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2514+
      Manufacturer Lead Time:
      14 semaines
      Country Of origin:
      Allemagne
      • In Stock: 12 000 pièces
      • Price: $0.1639

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.