10-25% de reduction

VishayMKP1847610354P4Condensateur à film

Cap Film 10uF 700V PP 5%( 42 X 24 X 44mm) Plastic Rectangular Can 37.5mm 85°C T/R

This MKP1847610354P4 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 700 VDC|350VAC. This part has a maximum operating temperature of 85 °C. The MKP1847610354P4 part has a radial termination style. This product is 42(Max) mm long, 44(Max) mm tall and 24(Max) mm deep. This part has a lead diameter of 1 mm. It has a tolerance of 5%. Its capacitance value is 10uF.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.