PHOENIX CONTACTMKDS 1/ 6-3.5Blocs de raccordement de terminaux

Conn PC Terminal Block 6 POS 3.5mm Solder ST Thru-Hole 17.5A Cardboard

Know that you will have strong connections between circuits when you use Phoenix Contact's pc terminal block MKDS 1/ 6-3.5 PCB terminal block. It has a maximum voltage rating of 160 V@IEC|300V@UL. This is a 1-row connector. Its pitch is 3.5 mm. It has a straight body orientation. This device has a maximum current rating of 13.5 A. MKDS 1/ 6-3.5 is housed in polyamide. It uses the solder termination method. This product is 21.5 mm long, 8.5 mm tall and 7.3 mm deep. Its wire is 16-26@IEC|16-30@UL AWG.

8 pièces: Livraison en 3 jours

    Total$2.00Price for 1

    • Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2511+
      Manufacturer Lead Time:
      1 semaine
      Country Of origin:
      Allemagne
      • In Stock: 8 pièces
      • Price: $2.0035

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.