PHOENIX CONTACTMK3DS 1.5/ 2-5.08Blocs de raccordement de terminaux
Conn PC Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 15A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 6 | |
| 5.08 | |
| 3 | |
| 6 | |
| Solder | |
| Straight | |
| 15 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| 11.525 | |
| 12.7 | |
| 32.25 | |
| 36.6 | |
| Green | |
| Through Hole |
When you implement this MK3DS 1.5/ 2-5.08 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! It has a straight body orientation. It has a maximum voltage rating of 400 V. Its pitch is 5.08 mm. This is a 3-row connector. This device has a maximum current rating of 17.5 A. MK3DS 1.5/ 2-5.08 is housed in polyamide. It uses the solder termination method. This product is 12.7 mm long, 36.6 mm tall and 32.25 mm deep. Its wire is 14-26 AWG.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

