onsemiMJD6039T4GDarlington BJT
Trans Darlington NPN 80V 4A 1750mW 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 1 | |
| 80 | |
| 80 | |
| 5 | |
| 4 | |
| 2.5@8mA@2A | |
| 500@2A@4V|1000@1A@4V | |
| 1750 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.38(Max) mm |
| Largeur du paquet | 6.22(Max) mm |
| Longueur du paquet | 6.73(Max) mm |
| Carte électronique changée | 2 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | DPAK |
| 3 | |
| Forme de sonde | Gull-wing |
Increase the current gain in your circuit by using ON Semiconductor's NPN MJD6039T4G Darlington transistor. This Darlington transistor array's maximum emitter base voltage is 5 V. This product's maximum continuous DC collector current is 4 A, while its minimum DC current gain is 1000@1A@4 V|500@2A@4V. It has a maximum collector emitter saturation voltage of 2.5@8mA@2A V. Its maximum power dissipation is 1750 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 5 V. This Darlington transistor array has an operating temperature range of -65 °C to 150 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

