Reduced Price
FASTRON GmbHMISC-140M-01Inducteur plombé
Inductor Suppression Coil Wirewound 14uH 20% 100KHz Iron 700mA 912mOhm DCR AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Suppression Coil | |
| Wirewound | |
| Iron | |
| 14u | |
| 20% | |
| 100K | |
| 0.7 | |
| 0.912 | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5 | |
| 12 |
Your electrical design will benefit from this suppression coil MISC-140M-01 leaded inductor from Fastron Group. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device is made with wirewound technology. This product is 12 mm long with a diameter of 5 mm. Its test frequency is 100K Hz. It has an inductance of 14u H. It has a tolerance of 20%. This leaded inductor has a maximum DC current of 700m A with a maximum resistance of 912m Ohm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

