SL Power / Advanced EnergyMINT1175A2406K01Alimentation électrique CA en CC
AC/DC Power Supply Single-OUT 24V 5A 175W Medical
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 5 | |
| 175 | |
| 90 | |
| 264 | |
| 4000VAC | |
| 2 | |
| 47 to 63 | |
| ±5 | |
| 90(Typ) | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1.2% | |
| Yes | |
| -10 | |
| 70 | |
| Installation | Screw |
| Hauteur du paquet | 33.02(Max) |
| Largeur du paquet | 50.8 |
| Longueur du paquet | 101.6 |
With this MINT1175A2406K01 AC to DC power supply from SL Power Electronics your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 24 V and maximum output power of 175 W. This part's single output can handle a current up to 5 A. This part has a temperature range of -10 °C to 70 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

