TE ConnectivityMINISMDC014FFusible PTC réinitialisable
PTC Resettable Fuse 0.14A(hold) 0.28A(trip) 60VDC 10A 0.75W 0.008s 1.5Ohm SMD Solder Pad 1812 T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 60VDC | |
| 10 | |
| 0.14 | |
| 0.28 | |
| 1.5 | |
| 6 | |
| 0.75(Max) | |
| 0.008@8A | |
| 2 | |
| -40 | |
| 85 | |
| 4.73(Max) | |
| 3.41(Max) | |
| 0.89(Max) | |
| 1812 | |
| Surface Mount |
An automatically resetting fuse like this MINISMDC014F PTC resettable fuse from TE Connectivity is ideal for quickly restoring protected equipment into operation after a fuse burns out. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has Voltage Controlled Crystal Oscillator (VCXO) terminals. This product's terminal pitch is -40 mm. This product is Opr mm long with a diameter of 85 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

