MikroElektronikaMIKROE-485Divers produits
Touchscreen pen for use with touchscreens to prevent dirt and grease build up on highly used panels
The MIKROE-485 is a touchscreen stylus in the form of a pen, which works with resistive touchscreens (this product does not work with capacitive touchscreens). The plastic stylus is designed for use with both small and large touchscreens, and the use of a stylus is preferable in situations when screens need to be kept free from dirt, grease, and oils commonly found when using fingers. The MIKROE-485 is also ideal for applications in which written signatures are required.
Drawings/Package

Key Features
- Pen-styled stylus for use with signatures
- Works with resistive displays
- Small, hard tip for accurate drawings
- Lightweight design
General Applications
- Courier services
- Signature devices
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| Touch Stylus Pen | |
| 2 |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

