Microchip TechnologyMIC69301-1.2WRLinear Regulators
LDO Regulator Pos 1.2V 3A 6-Pin(5+Tab) SPAK Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.2 | |
| 3 | |
| 1.65 | |
| 5.5 | |
| 0.3@1500mA|0.5@3A | |
| 0.2%/V(Typ) | |
| 0.3%(Typ) | |
| 32 | |
| 38°C/W(Typ) | |
| 2°C/W(Typ) | |
| Current Limit|Excellent Line and Load Regulation|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.03(Max) |
| Largeur du paquet | 8.13(Max) |
| Longueur du paquet | 9.52(Max) |
| Carte électronique changée | 5 |
| Onglet | Tab |
| Conditionnement du fournisseur | SPAK |
| 6 | |
| Forme de sonde | Gull-wing |
Do you need a steady voltage during operation? This MIC69301-1.2WR linear regulator from Microchip Technology will exceed your needs. It has an overall accuracy of Adjustable %. Its typical dropout voltage at current is 4.5 V. Using the part will provide the power your application needs by requiring a voltage only of 465 to 535 V. With a 140(max) output that has a voltage of Step Up V, this is power management at its best. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is Yes V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

