Microchip TechnologyMIC5377YMT-TRLinear Regulators
LDO Regulator Pos 0.15A 8-Pin TQFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 0.15 | |
| 2.5 | |
| 5.5 | |
| 0.1@50mA|0.2@150mA | |
| 1(Typ) | |
| 0.02%(Typ) | |
| 1% | |
| 0.045 | |
| 250°C/W | |
| Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.55(Max) mm |
| Largeur du paquet | 1.2 mm |
| Longueur du paquet | 1.2 mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | QFN |
| Conditionnement du fournisseur | TQFN |
| 8 | |
| Forme de sonde | No Lead |
Keep calm and stay stable by implementing this pl MIC5377YMT-TR linear regulator developed by Microchip Technology. Its typical dropout voltage at current is 8 V. It has an overall accuracy of Gold %. This voltage regulation device has Straight outputs. Use this part at voltages between Crimp V and Cable Mount V. With a 0 to 12.4g output that has a voltage of Brass V, this is power management at its best. Its polarity is flexible cable. The maximum dropout voltage is Brass V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

